Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF556K3400FHEK | |
|---|---|
DigiKey Part Number | CMF556K3400FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF556K3400FHEK |
Description | RES 6.34K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 6.34 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF556K3400FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF556K3400BHEB | Vishay Dale | 0 | CMF556K3400BHEB-ND | ¥107.39600 | Upgrade |
| CMF556K3400DHEA | Vishay Dale | 0 | CMF556K3400DHEA-ND | ¥42.31220 | Parametric Equivalent |
| CMF556K3400DHEB | Vishay Dale | 0 | CMF556K3400DHEB-ND | ¥68.69600 | Parametric Equivalent |
| CMF556K3400FHEA | Vishay Dale | 0 | CMF556K3400FHEA-ND | ¥26.80140 | Parametric Equivalent |
| CMF556K3400FHEB | Vishay Dale | 1,268 | CMF6.34KHFCT-ND | ¥113.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥551.69000 | ¥55,169 |
| Unit Price without JCT: | ¥551.69000 |
|---|---|
| Unit Price with JCT: | ¥606.85900 |



