Parametric Equivalent
Parametric Equivalent

CMF5563R400DHEA | |
|---|---|
DigiKey Part Number | CMF5563R400DHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5563R400DHEA |
Description | RES 63.4 OHM 1/2W .5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 63.4 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5563R400DHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5563R400DHEB | Vishay Dale | 0 | CMF5563R400DHEB-ND | ¥68.69600 | Parametric Equivalent |
| CMF5563R400DHEK | Vishay Dale | 0 | CMF5563R400DHEK-ND | ¥551.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥42.31220 | ¥211,561 |
| Unit Price without JCT: | ¥42.31220 |
|---|---|
| Unit Price with JCT: | ¥46.54342 |


