Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55634R00FKEB | |
|---|---|
DigiKey Part Number | CMF55634R00FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55634R00FKEB |
Description | RES 634 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55634R00FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55634R00DHEK | Vishay Dale | 0 | CMF55634R00DHEK-ND | ¥551.69000 | Parametric Equivalent |
| CMF55634R00FHEB | Vishay Dale | 3,882 | CMF634HFCT-ND | ¥121.00000 | Parametric Equivalent |
| CMF55634R00FHEK | Vishay Dale | 0 | CMF55634R00FHEK-ND | ¥551.69000 | Parametric Equivalent |
| CMF55634R00FKEA | Vishay Dale | 0 | CMF55634R00FKEA-ND | ¥23.46540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥38.66100 | ¥38,661 |
| Unit Price without JCT: | ¥38.66100 |
|---|---|
| Unit Price with JCT: | ¥42.52710 |


