
CMF5560R400FHEB | |
|---|---|
DigiKey Part Number | CMF60.4HFTR-ND - Tape & Reel (TR) CMF60.4HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5560R400FHEB |
Description | RES 60.4 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5560R400FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥121.00000 | ¥121 |
| 10 | ¥78.40000 | ¥784 |
| 25 | ¥66.88000 | ¥1,672 |
| 50 | ¥59.56000 | ¥2,978 |
| 100 | ¥53.33000 | ¥5,333 |
| 250 | ¥46.52000 | ¥11,630 |
| 500 | ¥42.25400 | ¥21,127 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥47.83000 | ¥47,830 |
| 2,000 | ¥44.10800 | ¥88,216 |
| 3,000 | ¥42.19733 | ¥126,592 |
| 5,000 | ¥40.03520 | ¥200,176 |
| 7,000 | ¥38.74671 | ¥271,227 |
| 10,000 | ¥37.48780 | ¥374,878 |
| Unit Price without JCT: | ¥121.00000 |
|---|---|
| Unit Price with JCT: | ¥133.10000 |

