Similar

CMF555K4000FKEK | |
|---|---|
DigiKey Part Number | CMF555K4000FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF555K4000FKEK |
Description | RES 5.4K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 5.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K4000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF555K4200BEEB | Vishay Dale | 0 | CMF555K4200BEEB-ND | ¥148.08900 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥23.11200 | ¥23,112 |
| Unit Price without JCT: | ¥23.11200 |
|---|---|
| Unit Price with JCT: | ¥25.42320 |


