Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF555K0000BHEA | |
|---|---|
DigiKey Part Number | CMF555K0000BHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF555K0000BHEA |
Description | RES 5K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K0000BHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF555K0000BEEA | Vishay Dale | 0 | CMF555K0000BEEA-ND | ¥93.93380 | Parametric Equivalent |
| CMF555K0000BEEB | Vishay Dale | 0 | CMF555K0000BEEB-ND | ¥147.55600 | Parametric Equivalent |
| CMF555K0000BEEK | Vishay Dale | 860 | 541-CMF555K0000BEEK-ND | ¥342.00000 | Parametric Equivalent |
| CMF555K0000BHEB | Vishay Dale | 1,954 | CMF5.00KHCCT-ND | ¥256.00000 | Parametric Equivalent |
| CMF555K0000BHEK | Vishay Dale | 0 | CMF555K0000BHEK-ND | ¥0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥71.79520 | ¥358,976 |
| Unit Price without JCT: | ¥71.79520 |
|---|---|
| Unit Price with JCT: | ¥78.97472 |


