Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5551K700BERE | |
|---|---|
DigiKey Part Number | CMF5551K700BERE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5551K700BERE |
Description | RES 51.7K OHM 1/2W .1% AXIAL |
Customer Reference | |
Detailed Description | 51.7 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5551K700BERE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5551K700BEEA | Vishay Dale | 0 | CMF5551K700BEEA-ND | ¥93.93380 | Parametric Equivalent |
| CMF5551K700BEEA70 | Vishay Dale | 0 | CMF5551K700BEEA70-ND | ¥102.63000 | Parametric Equivalent |
| CMF5551K700BEEB | Vishay Dale | 0 | CMF5551K700BEEB-ND | ¥147.55600 | Parametric Equivalent |
| CMF5551K700BEEB70 | Vishay Dale | 0 | CMF5551K700BEEB70-ND | ¥162.89000 | Parametric Equivalent |
| CMF5551K700BER670 | Vishay Dale | 0 | CMF5551K700BER670-ND | ¥162.89000 | Parametric Equivalent |


