Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55511R00FKEK | |
|---|---|
DigiKey Part Number | CMF55511R00FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF55511R00FKEK |
Description | RES 511 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55511R00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55511R00DHEA | Vishay Dale | 0 | CMF55511R00DHEA-ND | ¥42.31220 | Parametric Equivalent |
| CMF55511R00DHEB | Vishay Dale | 0 | CMF55511R00DHEB-ND | ¥68.69600 | Parametric Equivalent |
| CMF55511R00FHBF70 | Vishay Dale | 0 | CMF55511R00FHBF70-ND | ¥729.57000 | Parametric Equivalent |
| CMF55511R00FHEB | Vishay Dale | 703 | 541-CMF55511R00FHEBCT-ND | ¥128.00000 | Parametric Equivalent |
| CMF55511R00FHEK | Vishay Dale | 100 | 541-CMF55511R00FHEK-ND | ¥1,258.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥551.69000 | ¥55,169 |
| Unit Price without JCT: | ¥551.69000 |
|---|---|
| Unit Price with JCT: | ¥606.85900 |


