Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5550R000FKR639 | |
|---|---|
DigiKey Part Number | CMF5550R000FKR639-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5550R000FKR639 |
Description | RES 50 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5550R000FKR639 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5550R000FKBF | Vishay Dale | 0 | CMF5550R000FKBF-ND | ¥23.02800 | Direct |
| CMF5550R000BER6 | Vishay Dale | 0 | CMF5550R000BER6-ND | ¥98.89400 | Upgrade |
| CMF5550R000BHR6 | Vishay Dale | 0 | CMF5550R000BHR6-ND | ¥69.42700 | Upgrade |
| CMF5550R000CEBF | Vishay Dale | 0 | CMF5550R000CEBF-ND | ¥87.73300 | Upgrade |
| CMF5550R000DHBF | Vishay Dale | 0 | CMF5550R000DHBF-ND | ¥43.38800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥144.94700 | ¥144,947 |
| Unit Price without JCT: | ¥144.94700 |
|---|---|
| Unit Price with JCT: | ¥159.44170 |


