
CMF554R7000JKEA | |
|---|---|
DigiKey Part Number | CMF4.70HXTR-ND - Tape & Reel (TR) CMF4.70HXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF554R7000JKEA |
Description | RES 4.70 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554R7000JKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88.00000 | ¥88 |
| 10 | ¥56.30000 | ¥563 |
| 25 | ¥47.88000 | ¥1,197 |
| 50 | ¥42.52000 | ¥2,126 |
| 100 | ¥37.96000 | ¥3,796 |
| 250 | ¥32.97200 | ¥8,243 |
| 500 | ¥29.84400 | ¥14,922 |
| 1,000 | ¥27.18800 | ¥27,188 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥22.45560 | ¥112,278 |
| 10,000 | ¥20.90900 | ¥209,090 |
| 15,000 | ¥20.11467 | ¥301,720 |
| 25,000 | ¥19.21612 | ¥480,403 |
| 35,000 | ¥18.68083 | ¥653,829 |
| 50,000 | ¥18.15774 | ¥907,887 |
| Unit Price without JCT: | ¥88.00000 |
|---|---|
| Unit Price with JCT: | ¥96.80000 |

