
CMF5547K500DHR6 | |
|---|---|
DigiKey Part Number | 541-CMF5547K500DHR6TR-ND - Tape & Reel (TR) 541-CMF5547K500DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5547K500DHR6 |
Description | RES 47.5K OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 47.5 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5547K500DHR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5547K500DHEA | Vishay Dale | 0 | CMF5547K500DHEA-ND | ¥42.31220 | Parametric Equivalent |
| CMF5547K500DHEB | Vishay Dale | 0 | CMF5547K500DHEB-ND | ¥68.69600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥170.00000 | ¥170 |
| 10 | ¥110.30000 | ¥1,103 |
| 25 | ¥94.32000 | ¥2,358 |
| 50 | ¥84.28000 | ¥4,214 |
| 100 | ¥75.73000 | ¥7,573 |
| 250 | ¥66.35600 | ¥16,589 |
| 500 | ¥60.48200 | ¥30,241 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥46.27400 | ¥46,274 |
| 2,000 | ¥41.16400 | ¥82,328 |
| 3,000 | ¥39.05367 | ¥117,161 |
| Unit Price without JCT: | ¥170.00000 |
|---|---|
| Unit Price with JCT: | ¥187.00000 |

