
CMF553K0100FHEB | |
|---|---|
DigiKey Part Number | CMF3.01KHFTR-ND - Tape & Reel (TR) CMF3.01KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K0100FHEB |
Description | RES 3.01K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K0100FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥121.00000 | ¥121 |
| 10 | ¥78.60000 | ¥786 |
| 25 | ¥66.92000 | ¥1,673 |
| 50 | ¥59.60000 | ¥2,980 |
| 100 | ¥53.38000 | ¥5,338 |
| 250 | ¥46.56000 | ¥11,640 |
| 500 | ¥42.29000 | ¥21,145 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥38.66100 | ¥38,661 |
| 2,000 | ¥35.57700 | ¥71,154 |
| 3,000 | ¥33.99267 | ¥101,978 |
| 5,000 | ¥32.20040 | ¥161,002 |
| 7,000 | ¥31.13200 | ¥217,924 |
| 10,000 | ¥30.08820 | ¥300,882 |
| Unit Price without JCT: | ¥121.00000 |
|---|---|
| Unit Price with JCT: | ¥133.10000 |

