CMF55301R00FKRE70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥42.31220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥68.69600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥551.69000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥26.80140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥29.62960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 515
Unit Price: ¥121.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥53.91600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 99
Unit Price: ¥1,258.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥53.91600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥29.62960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥23.46540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥26.09020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥38.66100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥42.19500
Datasheet
301 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55301R00FKRE70

DigiKey Part Number
CMF55301R00FKRE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55301R00FKRE70
Description
RES 301 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55301R00FKRE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55301R00DHEAVishay Dale0CMF55301R00DHEA-ND¥42.31220Parametric Equivalent
CMF55301R00DHEBVishay Dale0CMF55301R00DHEB-ND¥68.69600Parametric Equivalent
CMF55301R00DHEKVishay Dale0CMF55301R00DHEK-ND¥551.69000Parametric Equivalent
CMF55301R00FHEAVishay Dale0CMF55301R00FHEA-ND¥26.80140Parametric Equivalent
CMF55301R00FHEA70Vishay Dale0CMF55301R00FHEA70-ND¥29.62960Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥26.09020¥130,451
Manufacturers Standard Package
Unit Price without JCT:¥26.09020
Unit Price with JCT:¥28.69922