
CMF552K4900FHEB | |
|---|---|
DigiKey Part Number | CMF2.49KHFTR-ND - Tape & Reel (TR) CMF2.49KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K4900FHEB |
Description | RES 2.49K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K4900FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥121.00000 | ¥121 |
| 10 | ¥78.40000 | ¥784 |
| 25 | ¥66.76000 | ¥1,669 |
| 50 | ¥59.46000 | ¥2,973 |
| 100 | ¥53.26000 | ¥5,326 |
| 250 | ¥46.46000 | ¥11,615 |
| 500 | ¥42.19800 | ¥21,099 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥47.83000 | ¥47,830 |
| 2,000 | ¥44.10800 | ¥88,216 |
| 3,000 | ¥42.19733 | ¥126,592 |
| 5,000 | ¥40.03520 | ¥200,176 |
| 7,000 | ¥38.74671 | ¥271,227 |
| 10,000 | ¥37.48780 | ¥374,878 |
| Unit Price without JCT: | ¥121.00000 |
|---|---|
| Unit Price with JCT: | ¥133.10000 |

