Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade

CMF552K0000JKEK | |
|---|---|
DigiKey Part Number | CMF552K0000JKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF552K0000JKEK |
Description | RES 2K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K0000JKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF072K0000GKEA | Vishay Dale | 0 | CMF072K0000GKEA-ND | ¥26.09020 | Upgrade |
| CMF552K0000BEEA70 | Vishay Dale | 0 | CMF552K0000BEEA70-ND | ¥102.63000 | Upgrade |
| CMF552K0000BER670 | Vishay Dale | 0 | CMF552K0000BER670-ND | ¥162.89000 | Upgrade |
| CMF552K0000BHEK | Vishay Dale | 18 | CMF2.00KHD-ND | ¥475.00000 | Upgrade |
| CMF552K0000DHR6 | Vishay Dale | 898 | 541-CMF552K0000DHR6CT-ND | ¥170.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥551.69000 | ¥55,169 |
| Unit Price without JCT: | ¥551.69000 |
|---|---|
| Unit Price with JCT: | ¥606.85900 |




