CMF55215K00FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥93.93380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥147.55600
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥162.89000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥102.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥107.39600
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥87.89200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥42.31220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥68.69600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,047
Unit Price: ¥83.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥23.46540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥26.09020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥38.66100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥42.19500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥42.19500
Datasheet
215 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55215K00FKBF

DigiKey Part Number
CMF55215K00FKBF-ND
Manufacturer
Manufacturer Product Number
CMF55215K00FKBF
Description
RES 215K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
215 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55215K00FKBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types