Direct
Parametric Equivalent
Parametric Equivalent

CMF5520M500FKEB | |
|---|---|
DigiKey Part Number | CMF5520M500FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5520M500FKEB |
Description | RES 20.5M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20.5 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5520M500FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5520M500FKBF | Vishay Dale | 0 | CMF5520M500FKBF-ND | ¥645.48000 | Direct |
| CMF5520M500FKEK | Vishay Dale | 0 | CMF5520M500FKEK-ND | ¥645.48000 | Parametric Equivalent |
| CMF5520M500FKR6 | Vishay Dale | 0 | CMF5520M500FKR6-ND | ¥175.21600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥175.21600 | ¥175,216 |
| Unit Price without JCT: | ¥175.21600 |
|---|---|
| Unit Price with JCT: | ¥192.73760 |


