
CMF551M0000FKBF | |
|---|---|
DigiKey Part Number | 541-CMF551M0000FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF551M0000FKBF |
Description | RES 1M OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M0000FKBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,249.00000 | ¥1,249 |
| 10 | ¥758.80000 | ¥7,588 |
| 25 | ¥632.64000 | ¥15,816 |
| 50 | ¥555.12000 | ¥27,756 |
| 100 | ¥490.26000 | ¥49,026 |
| 300 | ¥410.52333 | ¥123,157 |
| Unit Price without JCT: | ¥1,249.00000 |
|---|---|
| Unit Price with JCT: | ¥1,373.90000 |

