Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF551K5400FKEA70 | |
|---|---|
DigiKey Part Number | CMF551K5400FKEA70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551K5400FKEA70 |
Description | RES 1.54K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K5400FKEA70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K5400BEBF | Vishay Dale | 0 | CMF551K5400BEBF-ND | ¥551.69000 | Upgrade |
| CMF551K5400BEEA | Vishay Dale | 0 | CMF551K5400BEEA-ND | ¥93.93380 | Upgrade |
| CMF551K5400BEEA70 | Vishay Dale | 0 | CMF551K5400BEEA70-ND | ¥102.63000 | Upgrade |
| CMF551K5400BEEB70 | Vishay Dale | 0 | CMF551K5400BEEB70-ND | ¥162.89000 | Upgrade |
| CMF551K5400BEEK | Vishay Dale | 0 | CMF551K5400BEEK-ND | ¥496.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥26.09020 | ¥130,451 |
| Unit Price without JCT: | ¥26.09020 |
|---|---|
| Unit Price with JCT: | ¥28.69922 |


