19.6 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5519K600FHEB

DigiKey Part Number
CMF19.6KHFTR-ND - Tape & Reel (TR)
CMF19.6KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5519K600FHEB
Description
RES 19.6K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.6 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5519K600FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,598
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥121.00000¥121
10¥78.10000¥781
25¥66.48000¥1,662
50¥59.20000¥2,960
100¥53.01000¥5,301
250¥46.23200¥11,558
500¥41.98800¥20,994
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥38.38400¥38,384
2,000¥35.31850¥70,637
3,000¥33.74400¥101,232
5,000¥31.96280¥159,814
7,000¥30.90129¥216,309
10,000¥29.86420¥298,642
Manufacturers Standard Package
Unit Price without JCT:¥121.00000
Unit Price with JCT:¥133.10000