
CMF5519K600FHEB | |
|---|---|
DigiKey Part Number | CMF19.6KHFTR-ND - Tape & Reel (TR) CMF19.6KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5519K600FHEB |
Description | RES 19.6K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.6 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5519K600FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥121.00000 | ¥121 |
| 10 | ¥78.10000 | ¥781 |
| 25 | ¥66.48000 | ¥1,662 |
| 50 | ¥59.20000 | ¥2,960 |
| 100 | ¥53.01000 | ¥5,301 |
| 250 | ¥46.23200 | ¥11,558 |
| 500 | ¥41.98800 | ¥20,994 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥38.38400 | ¥38,384 |
| 2,000 | ¥35.31850 | ¥70,637 |
| 3,000 | ¥33.74400 | ¥101,232 |
| 5,000 | ¥31.96280 | ¥159,814 |
| 7,000 | ¥30.90129 | ¥216,309 |
| 10,000 | ¥29.86420 | ¥298,642 |
| Unit Price without JCT: | ¥121.00000 |
|---|---|
| Unit Price with JCT: | ¥133.10000 |

