Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5510M000GNR6 | |
|---|---|
DigiKey Part Number | CMF5510M000GNR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5510M000GNR6 |
Description | RES 10M OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 10 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510M000GNR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5510M000FKBF70 | Vishay Dale | 0 | CMF5510M000FKBF70-ND | ¥745.06000 | Parametric Equivalent |
| CMF5510M000FKEA | Vishay Dale | 1,278 | 541-4312-1-ND | ¥301.00000 | Parametric Equivalent |
| CMF5510M000FKEB | Vishay Dale | 2,056 | 541-4291-1-ND | ¥422.00000 | Parametric Equivalent |
| CMF5510M000FKEK | Vishay Dale | 1 | CMF10.0MHJ-ND | ¥1,182.00000 | Parametric Equivalent |
| CMF5510M000FKEK70 | Vishay Dale | 0 | CMF5510M000FKEK70-ND | ¥745.06000 | Parametric Equivalent |


