Parametric Equivalent

CMF5090K000BHEK | |
|---|---|
DigiKey Part Number | CMF5090K000BHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5090K000BHEK |
Description | RES 90K OHM 1/4W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 90 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5090K000BHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5090K000BHEB | Vishay Dale | 0 | CMF5090K000BHEB-ND | ¥191.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥128.73900 | ¥128,739 |
| Unit Price without JCT: | ¥128.73900 |
|---|---|
| Unit Price with JCT: | ¥141.61290 |


