
CMF5065K500BHBF | |
|---|---|
DigiKey Part Number | CMF5065K500BHBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF5065K500BHBF |
Description | RES 65.5K OHM 1/4W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 65.5 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5065K500BHBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |

