
CMF504K9900FHEB | |
|---|---|
DigiKey Part Number | CMF4.99KQFTR-ND - Tape & Reel (TR) CMF4.99KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF504K9900FHEB |
Description | RES 4.99K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF504K9900FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥165.00000 | ¥165 |
| 10 | ¥107.20000 | ¥1,072 |
| 25 | ¥91.52000 | ¥2,288 |
| 50 | ¥81.76000 | ¥4,088 |
| 100 | ¥73.45000 | ¥7,345 |
| 250 | ¥64.33200 | ¥16,083 |
| 500 | ¥58.62400 | ¥29,312 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥53.76900 | ¥53,769 |
| 2,000 | ¥49.64450 | ¥99,289 |
| 3,000 | ¥47.52700 | ¥142,581 |
| 5,000 | ¥45.13000 | ¥225,650 |
| 7,000 | ¥43.70200 | ¥305,914 |
| 10,000 | ¥42.30720 | ¥423,072 |
| Unit Price without JCT: | ¥165.00000 |
|---|---|
| Unit Price with JCT: | ¥181.50000 |

