
CMF5035K700FHEB | |
|---|---|
DigiKey Part Number | CMF35.7KQFTR-ND - Tape & Reel (TR) CMF35.7KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5035K700FHEB |
Description | RES 35.7K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5035K700FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥150.00000 | ¥150 |
| 10 | ¥97.10000 | ¥971 |
| 25 | ¥82.76000 | ¥2,069 |
| 50 | ¥73.88000 | ¥3,694 |
| 100 | ¥66.29000 | ¥6,629 |
| 250 | ¥57.98400 | ¥14,496 |
| 500 | ¥52.78400 | ¥26,392 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥85.89500 | ¥85,895 |
| 2,000 | ¥79.68200 | ¥159,364 |
| 3,000 | ¥76.49067 | ¥229,472 |
| 5,000 | ¥72.88100 | ¥364,405 |
| 7,000 | ¥70.73029 | ¥495,112 |
| 10,000 | ¥68.62920 | ¥686,292 |
| Unit Price without JCT: | ¥150.00000 |
|---|---|
| Unit Price with JCT: | ¥165.00000 |

