
CMF502K3700FHEB | |
|---|---|
DigiKey Part Number | CMF2.37KQFTR-ND - Tape & Reel (TR) CMF2.37KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF502K3700FHEB |
Description | RES 2.37K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K3700FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥208.00000 | ¥208 |
| 10 | ¥136.30000 | ¥1,363 |
| 25 | ¥116.80000 | ¥2,920 |
| 50 | ¥104.54000 | ¥5,227 |
| 100 | ¥94.11000 | ¥9,411 |
| 250 | ¥82.68800 | ¥20,672 |
| 500 | ¥75.53800 | ¥37,769 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥69.46400 | ¥69,464 |
| 2,000 | ¥64.30200 | ¥128,604 |
| 3,000 | ¥61.65100 | ¥184,953 |
| 5,000 | ¥58.65180 | ¥293,259 |
| 7,000 | ¥56.86471 | ¥398,053 |
| 10,000 | ¥55.11890 | ¥551,189 |
| Unit Price without JCT: | ¥208.00000 |
|---|---|
| Unit Price with JCT: | ¥228.80000 |

