Similar

CMF50242R00FHEK | |
|---|---|
DigiKey Part Number | CMF50242R00FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF50242R00FHEK |
Description | RES 242 OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 242 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50242R00FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2420FSB14 | Vishay Dale | 0 | 541-RLR07C2420FSB14-ND | ¥251.17800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥54.83600 | ¥54,836 |
| Unit Price without JCT: | ¥54.83600 |
|---|---|
| Unit Price with JCT: | ¥60.31960 |


