5.1 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF205K1000GKBF

DigiKey Part Number
CMF205K1000GKBF-ND
Manufacturer
Manufacturer Product Number
CMF205K1000GKBF
Description
RES 5.1K OHM 1W 2% AXIAL
Customer Reference
Detailed Description
5.1 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF205K1000GKBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥791.00000¥791
10¥474.60000¥4,746
25¥393.32000¥9,833
50¥343.48000¥17,174
100¥301.74000¥30,174
300¥249.08000¥74,724
500¥229.18000¥114,590
1,000¥228.50500¥228,505
Manufacturers Standard Package
Unit Price without JCT:¥791.00000
Unit Price with JCT:¥870.10000