Parametric Equivalent

CMF204K0000GNEA | |
|---|---|
DigiKey Part Number | CMF204K0000GNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF204K0000GNEA |
Description | RES 4K OHM 1W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF204K0000GNEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF204K0000GNEB | Vishay Dale | 0 | CMF204K0000GNEB-ND | ¥67.92700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥61.40440 | ¥153,511 |
| Unit Price without JCT: | ¥61.40440 |
|---|---|
| Unit Price with JCT: | ¥67.54484 |


