Upgrade
Upgrade
Similar

CMF0751K000JKEA | |
|---|---|
DigiKey Part Number | CMF0751K000JKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF0751K000JKEA |
Description | RES 51K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF0751K000JKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7051K000FKEB | Vishay Dale | 0 | CMF7051K000FKEB-ND | ¥124.86400 | Upgrade |
| CMF7051K000FKEK | Vishay Dale | 0 | CMF7051K000FKEK-ND | ¥176.23800 | Upgrade |
| RNF12JTD51K0 | Stackpole Electronics Inc | 0 | RNF12JTD51K0-ND | ¥5.84360 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥26.09020 | ¥130,451 |
| Unit Price without JCT: | ¥26.09020 |
|---|---|
| Unit Price with JCT: | ¥28.69922 |



