Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF0739R000GNR680 | |
|---|---|
DigiKey Part Number | CMF0739R000GNR680-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF0739R000GNR680 |
Description | RES 39 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF0739R000GNR680 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5539R000FHR6 | Vishay Dale | 0 | CMF5539R000FHR6-ND | ¥29.12200 | Upgrade |
| CMF5539R000FKR6 | Vishay Dale | 0 | CMF5539R000FKR6-ND | ¥23.02800 | Upgrade |
| CMF0739R000GNBF80 | Vishay Dale | 0 | CMF0739R000GNBF80-ND | ¥167.02000 | Parametric Equivalent |
| CMF0739R000GNEB | Vishay Dale | 0 | CMF0739R000GNEB-ND | ¥58.10500 | Parametric Equivalent |
| CMF0739R000GNEK | Vishay Dale | 0 | CMF0739R000GNEK-ND | ¥841.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥12.62200 | ¥12,622 |
| Unit Price without JCT: | ¥12.62200 |
|---|---|
| Unit Price with JCT: | ¥13.88420 |


