CMF07200K00GNEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥102.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥162.89000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥78.50780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥120.76200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥29.62960
Datasheet

Upgrade


Vishay Dale
In Stock: 100
Unit Price: ¥1,251.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥53.91600
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥26.09020
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥42.19500
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥226.67700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥129.67100
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥124.86400
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥113.78080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥167.02000
Datasheet
200 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF07200K00GNEK

DigiKey Part Number
CMF07200K00GNEK-ND
Manufacturer
Manufacturer Product Number
CMF07200K00GNEK
Description
RES 200K OHM 1/2W 2% AXIAL
Customer Reference
Detailed Description
200 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF07200K00GNEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55200K00BEEA70Vishay Dale0CMF55200K00BEEA70-ND¥102.63000Upgrade
CMF55200K00BER670Vishay Dale0CMF55200K00BER670-ND¥162.89000Upgrade
CMF55200K00BHEA70Vishay Dale0CMF55200K00BHEA70-ND¥78.50780Upgrade
CMF55200K00BHR670Vishay Dale0CMF55200K00BHR670-ND¥120.76200Upgrade
CMF55200K00FHEA70Vishay Dale0CMF55200K00FHEA70-ND¥29.62960Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥841.93000¥84,193
Manufacturers Standard Package
Unit Price without JCT:¥841.93000
Unit Price with JCT:¥926.12300