Upgrade
Parametric Equivalent

CMF071M0000GKR6 | |
|---|---|
DigiKey Part Number | CMF071M0000GKR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF071M0000GKR6 |
Description | RES 1M OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 1 MOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF071M0000GKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M0000BER670 | Vishay Dale | 0 | CMF551M0000BER670-ND | ¥275.92100 | Upgrade |
| CMF071M0000GKEB | Vishay Dale | 0 | CMF071M0000GKEB-ND | ¥64.84400 | Parametric Equivalent |


