Image for CA520060R00KB14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA520060R00KB14

DigiKey Part Number
CA520060R00KB14-ND
Manufacturer
Manufacturer Product Number
CA520060R00KB14
Description
RES 60 OHM 10W 10% AXIAL
Customer Reference
Detailed Description
60 Ohms ±10% 10W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CA520060R00KB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.170" Dia x 2.125" L (4.32mm x 53.98mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.