
ALSR10R7500FE12 | |
|---|---|
DigiKey Part Number | ALSR10-.75-ND |
Manufacturer | |
Manufacturer Product Number | ALSR10R7500FE12 |
Description | RES 0.75 OHM 7W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 7W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR10R7500FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 1.730" L (7.92mm x 43.94mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥445.88000 | ¥44,588 |
| Unit Price without JCT: | ¥445.88000 |
|---|---|
| Unit Price with JCT: | ¥490.46800 |


