
ALSR109K000FE12 | |
|---|---|
DigiKey Part Number | ALSR10-9.0K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR109K000FE12 |
Description | RES 9K OHM 7W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 kOhms ±1% 7W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR109K000FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 1.730" L (7.92mm x 43.94mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥833.00000 | ¥833 |
| 10 | ¥564.40000 | ¥5,644 |
| 25 | ¥491.64000 | ¥12,291 |
| 50 | ¥446.10000 | ¥22,305 |
| 100 | ¥407.40000 | ¥40,740 |
| 250 | ¥365.03600 | ¥91,259 |
| 500 | ¥338.52600 | ¥169,263 |
| 1,000 | ¥316.01500 | ¥316,015 |
| 5,000 | ¥275.97320 | ¥1,379,866 |
| Unit Price without JCT: | ¥833.00000 |
|---|---|
| Unit Price with JCT: | ¥916.30000 |

