
ALSR1027R00FE12 | |
|---|---|
DigiKey Part Number | ALSR10-27-ND |
Manufacturer | |
Manufacturer Product Number | ALSR1027R00FE12 |
Description | RES 27 OHM 7W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 7W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR1027R00FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 1.730" L (7.92mm x 43.94mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥725.00000 | ¥725 |
| 10 | ¥489.40000 | ¥4,894 |
| 25 | ¥425.56000 | ¥10,639 |
| 50 | ¥385.66000 | ¥19,283 |
| 100 | ¥351.68000 | ¥35,168 |
| 250 | ¥314.47600 | ¥78,619 |
| 500 | ¥291.20400 | ¥145,602 |
| 1,000 | ¥271.43900 | ¥271,439 |
| 5,000 | ¥236.28000 | ¥1,181,400 |
| Unit Price without JCT: | ¥725.00000 |
|---|---|
| Unit Price with JCT: | ¥797.50000 |

