
ALSR05R3000JE12 | |
|---|---|
DigiKey Part Number | ALSR5J-.30-ND |
Manufacturer | |
Manufacturer Product Number | ALSR05R3000JE12 |
Description | RES 0.3 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR05R3000JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥287.07000 | ¥28,707 |
| Unit Price without JCT: | ¥287.07000 |
|---|---|
| Unit Price with JCT: | ¥315.77700 |

