
ALSR051K750JE12 | |
|---|---|
DigiKey Part Number | ALSR5J-1.75K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR051K750JE12 |
Description | RES 1.75K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.75 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR051K750JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥577.00000 | ¥577 |
| 10 | ¥387.20000 | ¥3,872 |
| 25 | ¥335.68000 | ¥8,392 |
| 50 | ¥303.48000 | ¥15,174 |
| 100 | ¥276.08000 | ¥27,608 |
| 250 | ¥246.08000 | ¥61,520 |
| 500 | ¥227.30800 | ¥113,654 |
| 1,000 | ¥211.36100 | ¥211,361 |
| 5,000 | ¥182.99360 | ¥914,968 |
| Unit Price without JCT: | ¥577.00000 |
|---|---|
| Unit Price with JCT: | ¥634.70000 |

