1 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR051K000JE12

DigiKey Part Number
ALSR5J-1.0K-ND
Manufacturer
Manufacturer Product Number
ALSR051K000JE12
Description
RES 1K OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR051K000JE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 633
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥492.00000¥492
10¥329.40000¥3,294
25¥285.04000¥7,126
50¥257.26000¥12,863
100¥233.64000¥23,364
250¥207.78400¥51,946
500¥191.60200¥95,801
1,000¥177.85800¥177,858
5,000¥153.40620¥767,031
Manufacturers Standard Package
Unit Price without JCT:¥492.00000
Unit Price with JCT:¥541.20000