
ALSR034K000FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-4.0K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR034K000FE12 |
Description | RES 4K OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR034K000FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥607.00000 | ¥607 |
| 10 | ¥407.20000 | ¥4,072 |
| 25 | ¥353.24000 | ¥8,831 |
| 50 | ¥319.50000 | ¥15,975 |
| 100 | ¥290.81000 | ¥29,081 |
| 250 | ¥259.38800 | ¥64,847 |
| 500 | ¥239.73000 | ¥119,865 |
| 1,000 | ¥223.02800 | ¥223,028 |
| 5,000 | ¥193.32080 | ¥966,604 |
| Unit Price without JCT: | ¥607.00000 |
|---|---|
| Unit Price with JCT: | ¥667.70000 |

