
ALSR03225R0FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-225-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03225R0FE12 |
Description | RES 225 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 225 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03225R0FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥589.00000 | ¥589 |
| 10 | ¥395.10000 | ¥3,951 |
| 25 | ¥342.76000 | ¥8,569 |
| 50 | ¥309.90000 | ¥15,495 |
| 100 | ¥281.99000 | ¥28,199 |
| 250 | ¥251.43200 | ¥62,858 |
| 500 | ¥232.30200 | ¥116,151 |
| 1,000 | ¥216.05500 | ¥216,055 |
| 5,000 | ¥187.15440 | ¥935,772 |
| Unit Price without JCT: | ¥589.00000 |
|---|---|
| Unit Price with JCT: | ¥647.90000 |

