
ALSR03200R0FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-200-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03200R0FE12 |
Description | RES 200 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03200R0FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥499.00000 | ¥499 |
| 10 | ¥333.40000 | ¥3,334 |
| 25 | ¥288.56000 | ¥7,214 |
| 50 | ¥260.48000 | ¥13,024 |
| 100 | ¥236.60000 | ¥23,660 |
| 250 | ¥210.45200 | ¥52,613 |
| 500 | ¥194.08400 | ¥97,042 |
| 1,000 | ¥180.18500 | ¥180,185 |
| 5,000 | ¥155.45860 | ¥777,293 |
| Unit Price without JCT: | ¥499.00000 |
|---|---|
| Unit Price with JCT: | ¥548.90000 |

