
ALSR01R1000FE12 | |
|---|---|
DigiKey Part Number | ALSR1F-.10-ND |
Manufacturer | |
Manufacturer Product Number | ALSR01R1000FE12 |
Description | RES 0.1 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR01R1000FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥641.00000 | ¥641 |
| 10 | ¥432.10000 | ¥4,321 |
| 25 | ¥375.24000 | ¥9,381 |
| 50 | ¥339.58000 | ¥16,979 |
| 100 | ¥309.27000 | ¥30,927 |
| 250 | ¥276.07600 | ¥69,019 |
| 500 | ¥255.31000 | ¥127,655 |
| 1,000 | ¥237.67400 | ¥237,674 |
| 5,000 | ¥206.29880 | ¥1,031,494 |
| Unit Price without JCT: | ¥641.00000 |
|---|---|
| Unit Price with JCT: | ¥705.10000 |

