Upgrade

ALSR018K200JE12 | |
|---|---|
DigiKey Part Number | ALSR1J-8.2K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR018K200JE12 |
Description | RES 8.2K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR018K200JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.406" L (2.79mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS01A8K200FE70 | Vishay Dale | 0 | RS01A8K200FE70-ND | ¥515.47100 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥337.57000 | ¥33,757 |
| Unit Price without JCT: | ¥337.57000 |
|---|---|
| Unit Price with JCT: | ¥371.32700 |


