
PTN0603E5362BST1 | |
|---|---|
DigiKey Part Number | 764-1443-2-ND - Tape & Reel (TR) 764-1443-1-ND - Cut Tape (CT) 764-1443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0603E5362BST1 |
Description | RES 53.6K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 53.6 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0603E5362BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥108.00000 | ¥108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥42.81900 | ¥42,819 |
| Unit Price without JCT: | ¥108.00000 |
|---|---|
| Unit Price with JCT: | ¥118.80000 |

