
PTN0402E4990BST1 | |
|---|---|
DigiKey Part Number | 764-1364-2-ND - Tape & Reel (TR) 764-1364-1-ND - Cut Tape (CT) 764-1364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0402E4990BST1 |
Description | RES 499 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0402E4990BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥96.00000 | ¥96 |
| 10 | ¥79.60000 | ¥796 |
| 25 | ¥73.72000 | ¥1,843 |
| 50 | ¥69.66000 | ¥3,483 |
| 100 | ¥65.91000 | ¥6,591 |
| 250 | ¥61.40800 | ¥15,352 |
| 500 | ¥58.36800 | ¥29,184 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥55.63200 | ¥55,632 |
| 2,000 | ¥53.18850 | ¥106,377 |
| 3,000 | ¥51.88767 | ¥155,663 |
| 5,000 | ¥50.37620 | ¥251,881 |
| 7,000 | ¥49.45471 | ¥346,183 |
| 10,000 | ¥48.53900 | ¥485,390 |
| Unit Price without JCT: | ¥96.00000 |
|---|---|
| Unit Price with JCT: | ¥105.60000 |

