
PLT0805Z5002AST5 | |
---|---|
DigiKey Part Number | PLT0805-50KATR-ND - Tape & Reel (TR) PLT0805-50KACT-ND - Cut Tape (CT) PLT0805-50KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT0805Z5002AST5 |
Description | RES SMD 50K OHM 0.05% 1/4W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLT0805Z5002AST5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥472.00000 | ¥472 |
10 | ¥390.60000 | ¥3,906 |
25 | ¥369.44000 | ¥9,236 |
50 | ¥343.78000 | ¥17,189 |
100 | ¥326.47000 | ¥32,647 |
250 | ¥306.16000 | ¥76,540 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥313.15600 | ¥156,578 |
1,000 | ¥300.34200 | ¥300,342 |
1,500 | ¥293.55000 | ¥440,325 |
2,500 | ¥286.57640 | ¥716,441 |
3,500 | ¥276.17000 | ¥966,595 |
Unit Price without JCT: | ¥472.00000 |
---|---|
Unit Price with JCT: | ¥519.20000 |