89.8 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PATT0603E8982BGT1

DigiKey Part Number
764-1031-2-ND - Tape & Reel (TR)
764-1031-1-ND - Cut Tape (CT)
764-1031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PATT0603E8982BGT1
Description
RES SMD 89.8KOHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
89.8 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PATT0603E8982BGT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,008
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥224.00000¥224
10¥185.80000¥1,858
25¥172.44000¥4,311
50¥163.10000¥8,155
100¥154.54000¥15,454
250¥144.41600¥36,104
500¥137.64200¥68,821
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥131.58900¥131,589
2,000¥126.21650¥252,433
3,000¥123.36967¥370,109
5,000¥120.07380¥600,369
7,000¥118.07014¥826,491
10,000¥116.08380¥1,160,838
Manufacturers Standard Package
Unit Price without JCT:¥224.00000
Unit Price with JCT:¥246.40000